3M 700005 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 16, 100 ft Length
- RS Stock No.:
- 285-6257
- Distrelec Article No.:
- 155-63-681
- Mfr. Part No.:
- 7000057777
- Brand:
- 3M
Subtotal (1 unit)*
£71.93
(exc. VAT)
£86.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £71.93 |
*price indicative
- RS Stock No.:
- 285-6257
- Distrelec Article No.:
- 155-63-681
- Mfr. Part No.:
- 7000057777
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round Conductor Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 50V | |
| Number of Conductors | 16 | |
| American Wire Gauge | 26AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 700005 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL FILE: E42769 STYLE: 2651 | |
| Jacket Colour | Black, Grey | |
| Fire Behaviour | Flammability rating according to USA | |
| Core Strands | 7 | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round Conductor Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 50V | ||
Number of Conductors 16 | ||
American Wire Gauge 26AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 700005 | ||
Cable Length 100ft | ||
Standards/Approvals UL FILE: E42769 STYLE: 2651 | ||
Jacket Colour Black, Grey | ||
Fire Behaviour Flammability rating according to USA | ||
Core Strands 7 | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable of 26 AWG wire size which allows for higher power levels. Its stranded wire provides flexibility and extended product life. It has 0.050 inch pitch centres permit mass termination to a broad line of IDC connectors.
Available in Grey and Black
Zippable for branching or discrete termination
Related links
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
