3M 700005 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 10, 100 ft Length

Subtotal (1 unit)*

£47.06

(exc. VAT)

£56.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.06

*price indicative

RS Stock No.:
285-6256
Distrelec Article No.:
155-63-680
Mfr. Part No.:
7000057776
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Round Conductor Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Number of Conductors

10

American Wire Gauge

26AWG

Series

700005

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

100ft

Standards/Approvals

UL FILE: E42769 STYLE: 2651

Jacket Colour

Black, Grey

Conductor Material

Tin Plated Copper

Fire Behaviour

Flammability rating according to USA

Minimum Operating Temperature

-20°C

Core Strands

7

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable of 26 AWG wire size which allows for higher power levels. Its stranded wire provides flexibility and extended product life. It has 0.050 inch pitch centres permit mass termination to a broad line of IDC connectors.

Available in Grey and Black

Zippable for branching or discrete termination

Related links