3M 3365 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 50, 30.48 m Length

Subtotal (1 unit)*

£154.20

(exc. VAT)

£185.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£154.20

*price indicative

RS Stock No.:
276-9483
Distrelec Article No.:
155-63-734
Mfr. Part No.:
7000057956
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Round Conductor Flat

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

28AWG

Number of Conductors

50

Series

3365

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

30.48m

Standards/Approvals

Style No: 2651, UL File No.: E42769

Jacket Colour

Grey, Black

Maximum Operating Temperature

105°C

Conductor Material

Tin Plated Copper

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M round conductor flat cable is a 28 AWG wire on 0.050 inch centres that permits mass termination to a broad line of IDC connectors. This stranded copper wire provides flexibility and extended product life and is zippable for branching or discrete termination.

It is halogen free

Insulation material PVC

Related links