3M 3801 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 50, 30.48 m Length
- RS Stock No.:
- 276-9481
- Distrelec Article No.:
- 155-63-738
- Mfr. Part No.:
- 7000057779
- Brand:
- 3M
Subtotal (1 unit)*
£204.99
(exc. VAT)
£245.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.99 |
*price indicative
- RS Stock No.:
- 276-9481
- Distrelec Article No.:
- 155-63-738
- Mfr. Part No.:
- 7000057779
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round Conductor Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 50 | |
| American Wire Gauge | 26AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3801 | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL File: E42769 | |
| Jacket Colour | Grey | |
| Core Strands | 7 | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | Flammability rating according to VW-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round Conductor Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 50 | ||
American Wire Gauge 26AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3801 | ||
Cable Length 30.48m | ||
Standards/Approvals UL File: E42769 | ||
Jacket Colour Grey | ||
Core Strands 7 | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour Flammability rating according to VW-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M round conductor flat cable is a 26 AWG wire on 0.050 inch centres that permits mass termination to a broad line of IDC connectors.
Zippable for branching or discrete termination
RoHS compliant
Related links
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 20
