Molex 15166 Series, Flat Ribbon Cable, 51 mm Length, 40, Type D to Type D

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 40 units)*

£73.08

(exc. VAT)

£87.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
40 - 160£1.827£73.08
200 +£1.624£64.96

*price indicative

RS Stock No.:
265-9344
Mfr. Part No.:
15166-0428
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat

Connector Type A

Type D

Connector Type B

Type D

Number of Contacts A

40

Number of Contacts B

40

Series

15166

Cable Length

51mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
HU
The Molex Premo-Flex FFC jumper has opposite side contacts and tin plating. The cable length is 51 mm and cable type used is flat flex cable.

Bag packaging type

40 circuits

Pitch mating interface 0.50 mm

Operating temperature range -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy