Molex Premo-Flex FFC Series FFC Jumper Cable, 31, 0.3 mm Pitch, 102 mm Length

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.78

(exc. VAT)

£18.935

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£3.156£15.78
50 +£2.78£13.90

*price indicative

RS Stock No.:
250-6561
Mfr. Part No.:
15031-0431
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

0.3mm

Series

Premo-Flex FFC

Jacket Material

Polyamide

Cable Length

102mm

Standards/Approvals

UL, RoHS

Jacket Colour

Orange

Conductor Material

Copper

Number of Conductors

31

COO (Country of Origin):
CN
The Molex premo-flex FFC jumper cables with latching notches has 0.30 mm pitch, type A same side contacts, 31 circuits loaded maximum and has -40° to +105°C operating temperature range also with 0.2 A current per contact.

102 mm cable length

Gold material - plating mating

Easy on FPC connector

Bag packaging type

Flat flex cable type

Related links