Molex Premo-Flex FFC Jumper Series FFC Jumper Cable, 11, 0.3 mm Pitch, 51 mm Length
- RS Stock No.:
- 249-2755
- Mfr. Part No.:
- 15032-0211
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£100.50
(exc. VAT)
£120.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £1.005 | £100.50 |
*price indicative
- RS Stock No.:
- 249-2755
- Mfr. Part No.:
- 15032-0211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 0.3mm | |
| Jacket Material | Polyamide | |
| Series | Premo-Flex FFC Jumper | |
| Cable Length | 51mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | Orange | |
| Number of Conductors | 11 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 0.3mm | ||
Jacket Material Polyamide | ||
Series Premo-Flex FFC Jumper | ||
Cable Length 51mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour Orange | ||
Number of Conductors 11 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC jumper cables with ear tabs deliver durable and flexible PCB connection solutions with a range of custom and off the shelf options, including assemblies with Easy On FPC Connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board to board connections. It also provides design options for space constrained applications. It has many applications including consumer, home appliances, medical, automotive, industrial, etc.
Mates with Easy On FPC Connector
Ear Tabs provided
Offers design flexibility
Multiple standard circuit count available
Locking with notches for better retention in high shock and vibration environments
Related links
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
