Molex 15366 Series, Flat Ribbon Ribbon Cable, 203 mm Length, 14, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£157.48

(exc. VAT)

£188.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 80£7.874£157.48
100 - 180£7.339£146.78
200 +£6.984£139.68

*price indicative

RS Stock No.:
222-9406
Mfr. Part No.:
153660153
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

14

Number of Contacts B

14

Series

15366

Cable Length

203mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 14 circuit.

Shielded cable

Custom capabilities available

Low profile, ultrathin foil aluminium shielding and fine pitch

Tin plating delivers economical connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy