Molex FFC Ribbon Cable, 12-Way, 0.5mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8.01

(exc. VAT)

£9.61

(inc. VAT)

RS Stock No.:
222-9400
Mfr. Part No.:
153660131
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

12

Current Rating

500 mA

COO (Country of Origin):
CN
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 203 mm length and 12 circuit.

Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity