Molex FFC Ribbon Cable, 8-Way, 0.5mm Pitch
- RS Stock No.:
 - 222-9387
 - Mfr. Part No.:
 - 153660083
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 222-9387
 - Mfr. Part No.:
 - 153660083
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Number of Ways | 8 | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Ribbon Cable Type FFC  | ||
Pitch 0.5mm  | ||
Number of Ways 8  | ||
Current Rating 500 mA  | ||
- COO (Country of Origin):
 - CN
 
The Molex premo flex shielded flat flexible cable jumpers offers a wide range of standard options for applications requiring protection from electromagnetic interference. It can be used in consumer, medical, Datacom and industrial application. It has 152 mm length and 8 circuit.
Shielded cable
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
Custom capabilities available
Low profile, ultrathin foil aluminium shielding and fine pitch
Tin plating delivers economical connectivity
