Molex 15166 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 30, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

£351.00

(exc. VAT)

£421.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750£1.404£351.00
1000 +£1.365£341.25

*price indicative

RS Stock No.:
219-3567
Distrelec Article No.:
304-64-190
Mfr. Part No.:
151660321
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

30

Number of Contacts B

30

Series

15166

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, 0.5A Maximum Current Per Contact, Tin-Plated Contact Mating - Premo-Flex Series - 151660321


Fit more connections inside compact devices with this ribbon cable jumper from Molex. The cable is flat and bendy with a length of 102mm, enabling it to snake through narrow spaces. Durable for 2.5 million flexing cycles, it's a dependable option for board-to-board connections in robotics and electronics setups. As it has 30 ways and a 0.5mm pitch, you won't struggle to link up all your circuits.

Features & Benefits


• Operates reliably at temperatures between -40°C and +105°C, to withstand harsh conditions

• Tin-plated mating minimises corrosion and transfer resistance to achieve a dependable connection

Applications


• Consumer electronics

• Automotive industry

• Industrial automation

• Computing equipment

How easy is it to make connections with this ribbon cable?


It's designed with an A-type layout, so you'll find the contacts are positioned on the same side. This makes the cable a good match for Easy-On ZIF connectors, giving you a simple termination and mounting method.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy