Molex 15166 Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 51mm Length

Bulk discount available

Subtotal (1 box of 250 units)*

£320.75

(exc. VAT)

£385.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 999,999,500 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750£1.283£320.75
1000 +£1.247£311.75

*price indicative

RS Stock No.:
219-3560
Mfr. Part No.:
151660075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

8

Series

15166

Length

51mm

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Current Rating

500 mA

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, 51mm Length, 60V AC Maximum Voltage - Premo-Flex Series - 151660075


Need to speed up your electronics assembly? Add this FFC ribbon cable jumper from Molex to your build. It packs in eight circuits, enabling you to make multiple connections with one compact unit. As the contacts are all on the same side, it's a doddle to terminate. This A-type layout makes the cable compatible with Easy-On ZIF connectors, so you can get PCBs hooked up in a jiffy.

Features & Benefits


• Gold-plated mating gives you a connection that's resistant to corrosion and oxidisation
• Compact length of 51mm and narrow 0.5mm pitch makes it easy to squeeze in connections

Applications


• Consumer electronics
• Industrial automation
• In-car systems
• Computing equipment

Is this ribbon cable suitable for use in extreme environments?


Yes. This cable has an operating temperature range from -40°C to +105°C, so you can trust it to handle extreme environments.

Related links