Molex Premo-Flex Series Ribbon Cable, 7, 0.5 mm Pitch, 76 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.59

(exc. VAT)

£12.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£2.118£10.59
50 - 120£2.058£10.29
125 +£2.002£10.01

*price indicative

RS Stock No.:
219-3426
Mfr. Part No.:
150200748
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Series

Premo-Flex

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Number of Conductors

7

COO (Country of Origin):
CN

Molex Ribbon Cable, PA Insulated, 76mm Length - Premo-Flex Series - 150200748


Balance multiple signal feeds to your board using this ribbon cable from Molex. Its seven-way structure means it can channel seven circuits at once. The copper contacts are highly conductive, so you can be sure of efficient signal transmission. Robust polyester insulation is on hand to shield users from electric shocks. As it's 76mm long, you'll find this is a handy option for setting up short-range connections in your device.

Features & Benefits


• Gold-plated contacts stand up to corrosion for lasting use in damp areas

• Flat, flexible design means it bends to fit into tight spots

• Withstands harsh conditions, thanks to a broad operating temperature range of -40°C to +105°C

• Low weight of 4.89g, so it adds minimal strain to your setup

Applications


• Telecommunications networks

• Medical technology

• Military equipment

• Security systems

What's the voltage rating of this cable?


It has a voltage rating of 60V AC, meaning it can handle demanding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy