Molex Premo-Flex Series Ribbon Cable, 50, 0.5 mm Pitch, 305 mm Length

Subtotal (1 bag of 1000 units)*

£3,442.00

(exc. VAT)

£4,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£3.442£3,442.00

*price indicative

RS Stock No.:
213-4347
Mfr. Part No.:
150200555
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Jacket Material

Polyester

Series

Premo-Flex

Cable Length

305mm

Standards/Approvals

RoHS Compliant

Number of Conductors

50

COO (Country of Origin):
CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 305 mm and circuit sizes of 50 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.

Simple assembly process

Meets industry-standard requirements

Operating temperature ranges from -40° to +105°C

Polyester insulation

Gold plating

Related links