Molex Premo-Flex Series Ribbon Cable, 0.50 mm Pitch, 51 mm Length
- RS Stock No.:
- 213-4319
- Mfr. Part No.:
- 150200317
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.04
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 96 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.52 | £7.04 |
| 20 - 48 | £3.105 | £6.21 |
| 50 - 98 | £2.98 | £5.96 |
| 100 - 198 | £2.465 | £4.93 |
| 200 + | £2.36 | £4.72 |
*price indicative
- RS Stock No.:
- 213-4319
- Mfr. Part No.:
- 150200317
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.50mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.50mm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 51 mm and circuit sizes of 30 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
