Molex Premo-Flex Series Ribbon Cable, 12, 0.5 mm Pitch, 51 mm Length
- RS Stock No.:
- 213-4300
- Distrelec Article No.:
- 304-56-007
- Mfr. Part No.:
- 150200119
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£2,409.00
(exc. VAT)
£2,891.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £2.409 | £2,409.00 |
*price indicative
- RS Stock No.:
- 213-4300
- Distrelec Article No.:
- 304-56-007
- Mfr. Part No.:
- 150200119
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Gold | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Gold | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 51 mm and circuit sizes of 12 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
