Molex Picoflex Series, Ribbon Ribbon Cable, 500 mm Length, 12, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 210-8726
- Mfr. Part No.:
- 92315-1250
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£137.05
(exc. VAT)
£164.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £2.741 | £137.05 |
*price indicative
- RS Stock No.:
- 210-8726
- Mfr. Part No.:
- 92315-1250
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDT | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 12 | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDT | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 12 | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 500mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 160 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
