Molex Picoflex Series, Ribbon Ribbon Cable, 160 mm Length, 10, Picoflex IDC to Picoflex IDC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-8708
Mfr. Part No.:
92315-1016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Ribbon

Product Type

Ribbon Cable

Connector Type A

Picoflex IDC

Connector Type B

Picoflex IDC

Connector Gender A

Female

Number of Contacts A

10

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts B

10

Jacket Material

Polyester

Series

Picoflex

Cable Length

160mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.

Dual-beam contacts

Pre-terminated cable assemblies available

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy