Molex Picoflex Series Flat Ribbon Cable, 1.27mm Pitch, 320mm Length, Picoflex IDC to Picoflex IDC

Discontinued
RS Stock No.:
210-8703
Mfr. Part No.:
92315-0832
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Picoflex IDC

Ribbon Cable Type

Flat

Pitch

1.27mm

Connector 2

Picoflex IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

Picoflex

Length

320mm

Voltage Rating

250 V

Current Rating

1.2 A

Standards Met

RoHS Compliant

COO (Country of Origin):
PL
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.

Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock