Molex Picoflex Series Flat Ribbon Cable, 1.27mm Pitch, 160mm Length
- RS Stock No.:
- 210-8697
- Mfr. Part No.:
- 92315-0816
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 210-8697
- Mfr. Part No.:
- 92315-0816
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 28 AWG | |
| Series | Picoflex | |
| Length | 160mm | |
| Voltage Rating | 250 V | |
| Standards Met | RoHS Compliant | |
| Current Rating | 1.2 A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 28 AWG | ||
Series Picoflex | ||
Length 160mm | ||
Voltage Rating 250 V | ||
Standards Met RoHS Compliant | ||
Current Rating 1.2 A | ||
- COO (Country of Origin):
- DE
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
