Molex Picoflex Series Flat Ribbon Cable, 1.27mm Pitch, 320mm Length, Picoflex IDC to Picoflex IDC
- RS Stock No.:
 - 210-8691
 - Mfr. Part No.:
 - 92315-0632
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£55.85
(exc. VAT)
£67.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 100 | £1.117 | £55.85 | 
| 150 - 200 | £1.061 | £53.05 | 
| 250 - 450 | £1.005 | £50.25 | 
| 500 + | £0.957 | £47.85 | 
*price indicative
- RS Stock No.:
 - 210-8691
 - Mfr. Part No.:
 - 92315-0632
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Picoflex IDC | |
| Ribbon Cable Type | Flat | |
| Connector 2 | Picoflex IDC | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| American Wire Gauge | 28 AWG | |
| Series | Picoflex | |
| Length | 320mm | |
| Voltage Rating | 250 V | |
| Current Rating | 1.2 A | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Picoflex IDC  | ||
Ribbon Cable Type Flat  | ||
Connector 2 Picoflex IDC  | ||
Pitch 1.27mm  | ||
Terminated/Unterminated Terminated  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
American Wire Gauge 28 AWG  | ||
Series Picoflex  | ||
Length 320mm  | ||
Voltage Rating 250 V  | ||
Current Rating 1.2 A  | ||
Standards Met RoHS Compliant  | ||
- COO (Country of Origin):
 - DE
 
The Molex Pico flex Series is a reliable range of wire to board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Pico flex IDT connectors are ideal for automotive and consumer electronics industries.
Dual-beam contacts
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex Picoflex Series Flat Ribbon Cable 320mm Length, Picoflex IDC to Picoflex IDC
 - Molex Picoflex Series Flat Ribbon Cable 240mm Length, Picoflex IDC to Picoflex IDC
 - Molex Picoflex Series Flat Ribbon Cable 80mm Length, Picoflex IDC to Picoflex IDC
 - Molex Picoflex Series Flat Ribbon Cable 500mm Length, Picoflex IDC to Picoflex IDC
 - Molex Picoflex Series Flat Ribbon Cable 160mm Length, Picoflex IDC to Picoflex IDC
 - Molex Picoflex Series Flat Ribbon Cable 10m Length, Picoflex IDC to Picoflex IDC
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 175mm LCD Inclinometer
 
