Molex Premo-Flex Series Ribbon Cable, 0.25 mm Pitch, 102 mm Length

Subtotal (1 bag of 1000 units)*

£3,268.00

(exc. VAT)

£3,922.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£3.268£3,268.00

*price indicative

RS Stock No.:
209-8925
Distrelec Article No.:
304-62-044
Mfr. Part No.:
15014-0461
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.25mm

Series

Premo-Flex

Jacket Material

Polyimide, Flame Retardant Adhesive

Cable Length

102mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Orange, Brown

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications

Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)

Multiple standard circuit sizes and lengths available

Simple assembly process

Related links