Molex Premo-Flex Series Ribbon Cable, 0.25 mm Pitch, 102 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.04

(exc. VAT)

£6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.04
10 - 99£4.17
100 - 249£3.54
250 - 499£3.40
500 +£3.27

*price indicative

RS Stock No.:
209-8924
Mfr. Part No.:
15014-0453
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.25mm

Jacket Material

Polyimide, Flame Retardant Adhesive

Series

Premo-Flex

Cable Length

102mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Brown, Orange

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications

Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)

Multiple standard circuit sizes and lengths available

Simple assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy