Molex Premo-Flex Series FFC Ribbon Cable, 0.25mm Pitch, 102mm Length
- RS Stock No.:
- 209-8909
- Mfr. Part No.:
- 15014-0429
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 1000 units)*
£1,422.00
(exc. VAT)
£1,706.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 2000 | £1.422 | £1,422.00 |
3000 + | £1.382 | £1,382.00 |
*price indicative
- RS Stock No.:
- 209-8909
- Mfr. Part No.:
- 15014-0429
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Ribbon Cable Type | FFC | |
Pitch | 0.25mm | |
Terminated/Unterminated | Unterminated | |
Series | Premo-Flex | |
Length | 102mm | |
Standards Met | RoHS Compliant | |
Operating Temperature Range | -40 → +105 °C | |
Current Rating | 0.2 A | |
Select all | ||
---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.25mm | ||
Terminated/Unterminated Unterminated | ||
Series Premo-Flex | ||
Length 102mm | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -40 → +105 °C | ||
Current Rating 0.2 A | ||
- COO (Country of Origin):
- CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications
Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)
Multiple standard circuit sizes and lengths available
Simple assembly process
Multiple standard circuit sizes and lengths available
Simple assembly process
Related links
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.3mm Pitch, 102mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 152mm Length