Molex Premo-Flex Series Ribbon Cable, 0.25 mm Pitch, 102 mm Length
- RS Stock No.:
- 209-8904
- Distrelec Article No.:
- 304-62-036
- Mfr. Part No.:
- 15014-0421
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£1,458.00
(exc. VAT)
£1,750.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £1.458 | £1,458.00 |
*price indicative
- RS Stock No.:
- 209-8904
- Distrelec Article No.:
- 304-62-036
- Mfr. Part No.:
- 15014-0421
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.25mm | |
| Jacket Material | Polyimide, Flame Retardant Adhesive | |
| Series | Premo-Flex | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Orange, Brown | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.25mm | ||
Jacket Material Polyimide, Flame Retardant Adhesive | ||
Series Premo-Flex | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Orange, Brown | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Standard 0.25mm-Pitch Premo-Flex Jumpers mate with Molex 0.25mm-Pitch Easy-On FFC/FPC Connectors to offer reliable connectivity in a compact design for tight packaging applications
Mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320)
Multiple standard circuit sizes and lengths available
Simple assembly process
