3M 3759 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 34, 30 m Length
- RS Stock No.:
- 192-5017
- Distrelec Article No.:
- 155-63-674
- Mfr. Part No.:
- 3759-34
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 192-5017
- Distrelec Article No.:
- 155-63-674
- Mfr. Part No.:
- 3759-34
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Conductor Type | Stranded | |
| Jacket Material | Thermoplastic Elastomer | |
| Series | 3759 | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Jacket Colour | Black | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Conductor Type Stranded | ||
Jacket Material Thermoplastic Elastomer | ||
Series 3759 | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Jacket Colour Black | ||
Hi-Flex No | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
3M 3759 Series Flat Cable, 30m Length, 34 Conductors - 3759-34
This flat cable provides a compact, multi‑conductor interconnect for high‑density wiring applications, designed to link board‑level connectors and harnesses in industrial and electronic systems. It is constructed with multiple round conductors in a slim profile and enclosed in a flexible black PVC outer layer suitable for routine electrical installations.
Features and Benefits:
• 34 conductors enable dense signal routing in limited space
• 28 AWG tin‑plated copper round conductors offer good conductivity and solderability
• 7‑strand cores deliver improved Flex performance over solid wire
• 1.27mm pitch supports close‑pitch connector interfaces
• Rated to 300V for low‑voltage control and signal circuits
• Operates between -20 °C and 80 °C for standard industrial environments
• 28 AWG tin‑plated copper round conductors offer good conductivity and solderability
• 7‑strand cores deliver improved Flex performance over solid wire
• 1.27mm pitch supports close‑pitch connector interfaces
• Rated to 300V for low‑voltage control and signal circuits
• Operates between -20 °C and 80 °C for standard industrial environments
Applications
• Suitable for ribbon‑to‑board connections on control panels
• Ideal for cable runs between sensors and PLCs in automation
• Used with high‑density connector arrays on test rigs
• Can be used for inter‑module wiring in mechanical assemblies
• Used for factory equipment signal harnessing over moderate lengths
• Ideal for cable runs between sensors and PLCs in automation
• Used with high‑density connector arrays on test rigs
• Can be used for inter‑module wiring in mechanical assemblies
• Used for factory equipment signal harnessing over moderate lengths
How is the conductor assembly constructed to aid flexing?
Each conductor comprises seven fine strands of tin‑plated copper, which increases flexibility compared with single‑strand cores and reduces fatigue in bending applications.
Is the cable screened for EMI protection?
No, the cable is unscreened, so additional shielding should be provided externally where electromagnetic immunity is required.
How long is the cable supply and how does length affect installations?
The product is supplied in a continuous 30 m length, allowing long runs without joints
installers should consider voltage drop and termination routing for signal integrity.
What is the outer material and how does it behave in typical environments?
The jacket is polyvinyl chloride in black, providing mechanical protection and Basic chemical resistance suitable for standard indoor industrial settings.
Which fire performance rating does the cable meet and what does that imply?
The cable meets FT1 fire behaviour criteria, indicating limited flame propagation suited to applications where reduced vertical flame spread is required.
Approvals
UL and CSA
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 34
