3M 8125 Series Ribbon Cable, Flat, 2.54 mm Pitch

Stock information currently inaccessible
RS Stock No.:
190-2073
Mfr. Part No.:
8125/10-100
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

2.54mm

Screened/Unscreened

Unscreened

American Wire Gauge

24AWG

Series

8125

Standards/Approvals

RoHS

Hi-Flex

Yes

Core Strands

7

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

3M 8125 Series Ribbon Cable, 2.54mm Pitch, 24AWG size of Strands - 8125/10-100


This terminated ribbon cable features a flat design with a 10-way configuration, Ideal for various connectivity needs in electronic applications. With a width of 24.59mm and a length of 100ft, its stranded 24 AWG construction ensures excellent flexibility and performance. This product maintains operational stability across a broad temperature range, catering to both high and low-temperature environments.

Features & Benefits


• Unscreened design simplifies connections in less complex applications

• Hi-flex capabilities enhance durability in dynamic settings

• Operates effectively from -20 °C to +105 °C for versatile use

• RoHS compliant materials ensure environmental safety

• Terminated configuration allows for immediate use in installations

• 300V voltage rating supports a variety of electronic systems

Applications


• Used with circuit boards for internal connections

• Ideal for data transmission in automation systems

• Suitable for wiring harnesses in machinery and equipment

• Employed in test rigs for electronic devices

• Utilised in the assembly of computer systems

What is the significance of the 24 AWG specification?


The 24 AWG specification indicates the wire gauge, which influences the cable's current-carrying capacity and signal integrity, making it suitable for various electronic applications.

How does the hi-flex feature enhance usability in my projects?


The hi-Flex feature allows the cable to bend and Flex without compromising its integrity, making it Ideal for installations where movement or Flexibility is required.

What makes the terminated design beneficial for users?


A terminated design eliminates the need for additional assembly, allowing users to connect the cable directly to devices or systems, speeding up setup time.

Is the cable suitable for high-temperature environments?


Yes, the cable is rated to function between -20 °C and +105 °C, making it suitable for use in environments that experience significant temperature fluctuations.

3M 2.54mm PVC Ribbon Cable


From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits


• Flexible and extended product life due to 22AWG tinned stranded copper wire

• Singular conductor insulation

• Conductors laminated to a PVC backing

Applications


Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure

• Computing

• Robotics

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are Ideal for use on computers, peripherals, and Interface units, audio and digital equipment.

Standards

UL