3M HF365 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch
- RS Stock No.:
- 190-2060
- Mfr. Part No.:
- HF365-10
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 190-2060
- Mfr. Part No.:
- HF365-10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 10 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | HF365 | |
| Width | 12.7 mm | |
| Voltage Rating | 300 V | |
| Number of Strands | 7 | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Hi-Flex | Yes | |
| Core Strands | 7/36 | |
| Operating Temperature Range | -40 → +105 °C | |
| Capacitance | 27.552pF/m | |
| Size of Strands | 36 AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Characteristic Impedance | 168 Ω | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 10 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series HF365 | ||
Width 12.7 mm | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Hi-Flex Yes | ||
Core Strands 7/36 | ||
Operating Temperature Range -40 → +105 °C | ||
Capacitance 27.552pF/m | ||
Size of Strands 36 AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Characteristic Impedance 168 Ω | ||
