Molex Premo-Flex Series Ribbon Cable, 8, 0.5 mm Pitch, 30 mm Length

Subtotal (1 unit)*

£1.64

(exc. VAT)

£1.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 212 unit(s) ready to ship
  • Plus 398 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.64

*price indicative

RS Stock No.:
144-8168
Mfr. Part No.:
152660073
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

30mm

Standards/Approvals

IEC, RoHS

Jacket Colour

Blue

Conductor Material

Tin Copper Wire

Number of Conductors

8

This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper cable, high temperature style, using tin plated copper conductor.

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Related links