Molex Premo-Flex Series Ribbon Cable, 10, 0.5 mm Pitch, 30 mm Length
- RS Stock No.:
- 144-8105
- Mfr. Part No.:
- 152660095
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8105
- Mfr. Part No.:
- 152660095
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Blue | |
| Number of Conductors | 10 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 30mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Blue | ||
Number of Conductors 10 | ||
Conductor Material Tin Copper Wire | ||
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper cable, high temperature style, using tin plated copper conductor.
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
