3M HF365 Series Round Conductor Flat Cable, Stranded, 1.27 mm Pitch, 10, 100 ft Length
- RS Stock No.:
- 624-530
- Mfr. Part No.:
- HF365/10
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
£442.33
(exc. VAT)
£530.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £442.33 | £44.233 |
*price indicative
- RS Stock No.:
- 624-530
- Mfr. Part No.:
- HF365/10
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Round Conductor Flat Cable | |
| Cable Type | Stranded | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | Style No: 21682, UL File No: E42769, IEC 61034-2-2005, IEC 61249-2-21, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Halogen Free, UL Horizontal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Round Conductor Flat Cable | ||
Cable Type Stranded | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals Style No: 21682, UL File No: E42769, IEC 61034-2-2005, IEC 61249-2-21, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Halogen Free, UL Horizontal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 300V Voltage, Halogen-Free - HF365/10
Features & Benefits
• 28AWG stranded cores allow enhanced bend flexibility
• 1.27mm pitch supports fine-pitch connector compatibility
• Tin-plated copper conductors reduce oxidation risk
• Polyolefin jacket offers halogen-free low-smoke performance
• Rated for 300V enabling moderate-voltage signal and control circuits
**Applications**
• Ideal for ribbon assemblies in automation equipment
• Used with cable-to-board connectors in electronic modules
• Can be used for signal harnessing in electrical systems
• Used for wiring in confined spaces requiring flat profiles
What conductor construction provides flexibility under repeated bending?
What temperature range can I expect during operation?
How does the sheath behave in fire-related incidents?
How long is a typical supplied length for installation planning?
Related links
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Flat/Ribbon Cable 1.27 mm Pitch 300 ft Length
