3M 3801 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 16
- RS Stock No.:
- 624-365
- Mfr. Part No.:
- 3801/16
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
£436.14
(exc. VAT)
£523.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £436.14 | £43.614 |
*price indicative
- RS Stock No.:
- 624-365
- Mfr. Part No.:
- 3801/16
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round Conductor Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 16 | |
| American Wire Gauge | 26AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3801 | |
| Standards/Approvals | AWM 1A, AWM 2651, UL File: E42769, Style: 2651 | |
| Jacket Colour | Grey, Black | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Canada: FT1, USA: VW-1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round Conductor Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 16 | ||
American Wire Gauge 26AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3801 | ||
Standards/Approvals AWM 1A, AWM 2651, UL File: E42769, Style: 2651 | ||
Jacket Colour Grey, Black | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Canada: FT1, USA: VW-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings exceptional performance and design flexibility to applications. Its stranded wire provides flexibility and extended cable life, while the pitch permit mass termination to a broad range of IDC connectors. The PVC insulation and non-pertinent jacket material help improve reliability.
Zippable cable design for easy branching or termination
Grey colour
RoHS compliant
Related links
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 34
