3M 3759 Series Ribbon Cable, Round, Flat, Jacketed, 1.27 mm Pitch, 10
- RS Stock No.:
- 624-332
- Mfr. Part No.:
- 3759/10
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
£237.09
(exc. VAT)
£284.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £237.09 | £79.03 |
*price indicative
- RS Stock No.:
- 624-332
- Mfr. Part No.:
- 3759/10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round, Flat, Jacketed | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | 3759 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CL2, FT1, UL, N.E.C. 725, (UL) CL2 75C 28 AWG OR AWM 20267 3M NU C AWM II A/B 80C 300V FT1 EU <50V, AWM 20267 | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Plated Copper | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | FT1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round, Flat, Jacketed | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series 3759 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CL2, FT1, UL, N.E.C. 725, (UL) CL2 75C 28 AWG OR AWM 20267 3M NU C AWM II A/B 80C 300V FT1 EU <50V, AWM 20267 | ||
Jacket Colour Black | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Plated Copper | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour FT1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.
Round construction permits easier routing
Zippable for branching or discrete terminations
RoHS compliant
Related links
- 3M 10
- 3M 3355 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3659 Series Flat/Ribbon Cable 10
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3770 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 10
