3M 3801 Series Ribbon Cable, Round Conductor Flat, 1.27 mm Pitch, 26

Subtotal (1 pack of 5 units)*

£376.68

(exc. VAT)

£452.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£376.68£75.336

*price indicative

RS Stock No.:
624-314
Mfr. Part No.:
3801/26
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Round Conductor Flat

Pitch

1.27mm

Voltage

30V

Screened/Unscreened

Unscreened

American Wire Gauge

26AWG

Number of Conductors

26

Series

3801

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Standards/Approvals

AWM 2651, EU <50V, CANADIAN FT1, UL E42769

Jacket Colour

Black, Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Conductor Material

Tin Plated Copper

Fire Behaviour

Usa: VW-1 Canada: FT1

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings exceptional performance and design flexibility to applications. Its stranded wire provides flexibility and extended cable life, while the pitch permit mass termination to a broad range of IDC connectors. The PVC insulation and non-pertinent jacket material help improve reliability.

Zippable cable design for easy branching or termination

Grey colour

RoHS compliant

Related links