Molex 15466 Series Ribbon Cable, 0.5 mm Pitch, 30, 102 mm Length

Subtotal (1 unit)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.70

*price indicative

RS Stock No.:
197-077
Mfr. Part No.:
154660430
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Series

15466

Cable Length

102mm

Standards/Approvals

No

Number of Conductors

30

COO (Country of Origin):
CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.

IEC 62474 compliant

Eu RoHS

REACH SVHC

Low halogen

Related links