Quasar QAM-RX3-433 RF Receiver Radio module 433MHz, 3.3 → 8V dc
- RS Stock No.:
- 742-4484
- Mfr. Part No.:
- QAM-RX3-433
- Brand:
- Quasar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4484
- Mfr. Part No.:
- QAM-RX3-433
- Brand:
- Quasar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Module Type | Receiver | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 1kbit/s | |
| Receiver Sensitivity | -108dBm | |
| Supply Voltage | 3.3 → 8V dc | |
| Dimensions | 14.5 x 38.1 x 6mm | |
| Height | 6mm | |
| Length | 38.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Module Type Receiver | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 1kbit/s | ||
Receiver Sensitivity -108dBm | ||
Supply Voltage 3.3 → 8V dc | ||
Dimensions 14.5 x 38.1 x 6mm | ||
Height 6mm | ||
Length 38.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14.5mm | ||
- COO (Country of Origin):
- CN
