Infineon TDK5110, RF Transceiver 433MHz to 435MHz Dual Band 16-Pin TSSOP
- RS Stock No.:
- 919-8869
- Mfr. Part No.:
- TDK5110
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-8869
- Mfr. Part No.:
- TDK5110
- Brand:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Modulation Technique | ASK, FSK | |
Package Type | TSSOP | |
Pin Count | 16 | |
Dimensions | 5 x 4.4 x 1mm | |
Mounting Type | Surface Mount | |
Length | 5mm | |
Width | 4.4mm | |
Height | 1mm | |
Maximum Operating Band 1 Frequency | 435MHz | |
Maximum Operating Band 2 Frequency | 870MHz | |
Maximum Operating Supply Voltage | 4 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Band 1 Frequency | 433MHz | |
Number of Operating Bands | 2 | |
Minimum Operating Band 2 Frequency | 868MHz | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2.1 V | |
Select all | ||
---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1mm | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 435MHz | ||
Maximum Operating Band 2 Frequency 870MHz | ||
Maximum Operating Supply Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Band 1 Frequency 433MHz | ||
Number of Operating Bands 2 | ||
Minimum Operating Band 2 Frequency 868MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.1 V | ||