NXP MFRC53001T/0FE RF Receiver Chip, 32-Pin SOIC
- RS Stock No.:
- 816-0523
- Mfr. Part No.:
- MFRC53001T/0FE
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 816-0523
- Mfr. Part No.:
- MFRC53001T/0FE
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Modulation Technique | ASK | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.7 x 7.6 x 2.45mm | |
| Mounting Type | Surface Mount | |
| Length | 20.7mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Modulation Technique ASK | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.7 x 7.6 x 2.45mm | ||
Mounting Type Surface Mount | ||
Length 20.7mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- TH
RFID, MIFARE Classic Protocol
The MIFARE Classic devices are contactless smart card ICs used in public transport, access management and shop loyalty cards.
Operating Frequency: 13.56MHz
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
OTA Data Rate: 106kbps
Proximity operating distance: up to 100mm
Available with 7-byte unique identifier (7B UID) or 4-byte non-unique identifier (4B NUID)
64-byte Tx/Rx FIFO buffer
1KB or 4KB EEPROM
Reduced infrastructure costs due to card and reader compatibility across all generations
Memory access conditions freely programmable
MFRC500 supports: MIFARE Classic, MIFARE 1K and MIFARE 4K protocols
MFRC531 supports: MIFARE Mini, MIFARE 1K, MIFARE 4K, MIFARE Ultralight, MIFARE DESFire EV1 and MIFARE Plus RFID protocols
RS Product Codes
483-6881 MFRC50001T
865-2176 MFRC50001T/0FE
483-6904 MFRC53101T
865-2173 MFRC53101T/0FE
Standards
ISO/IEC 14443 Type A (MFRC500), ISO/IEC 14443 Type A/B (MFRC531)
Note
NXP is a trademark of NXP B.V.
