2.4GHz ZigBee Transceiver,CC2520RHDT
- RS Stock No.:
- 162-4143
- Mfr. Part No.:
- CC2520RHDT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4143
- Mfr. Part No.:
- CC2520RHDT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Technology | IEEE 802.15.4 | |
| Modulation Technique | O-QPSK | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Dimensions | 5 x 5 x 0.9mm | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.9mm | |
| Maximum Operating Band 1 Frequency | 2.5GHz | |
| Maximum Operating Supply Voltage | 3.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 2.39GHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Number of Operating Bands | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Technology IEEE 802.15.4 | ||
Modulation Technique O-QPSK | ||
Package Type QFN | ||
Pin Count 28 | ||
Dimensions 5 x 5 x 0.9mm | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Width 5mm | ||
Height 0.9mm | ||
Maximum Operating Band 1 Frequency 2.5GHz | ||
Maximum Operating Supply Voltage 3.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 2.39GHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Number of Operating Bands 1 | ||
Minimum Operating Temperature -40 °C | ||
CC2520 series 2.4GHz RF Transceiver
The CC2520 2.4GHz RF transceiver is designed specifically for low-power, low-voltage RF applications in the unlicensed ISM band. Compliant with the IEEE 802.15.4 standard and qualified for use in 2.4GHz ZigBee products.
RF Frequency range: 2394 to 2507MHz ISM/SRD Band
RF Output Power: up to +5dBm
Receiver Sensitivity: -98dBm
Channel coexistence enhanced using DSSS
Modulation: O-QPSK
OTA data rate: up to 250kbps
Separate 128-byte Transmit & Receive FIFOs
Support for frame handling, burst transmission, Clear Channel Assessment, Link Quality Indication
Full control of automatic responses to different events
Embedded packet sniffer mode
AES-128 encryption
Digital RSSI
Host communication: serial SPI
6 x GPIO pins
On-chip temperature sensor
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +125°C
Applications: IEEE 802.15.4 systems, ZigBee systems, Industrial monitoring & control, Home & building automation, Automatic Meter Reading, Low-power wireless sensor networks, Set-top boxes & remote controls, Consumer electronics, Local communication for the Internet of Things (IoT)
RF Output Power: up to +5dBm
Receiver Sensitivity: -98dBm
Channel coexistence enhanced using DSSS
Modulation: O-QPSK
OTA data rate: up to 250kbps
Separate 128-byte Transmit & Receive FIFOs
Support for frame handling, burst transmission, Clear Channel Assessment, Link Quality Indication
Full control of automatic responses to different events
Embedded packet sniffer mode
AES-128 encryption
Digital RSSI
Host communication: serial SPI
6 x GPIO pins
On-chip temperature sensor
Power supply: +1.8V to +3.8Vdc
Operating temperature range: -40 to +125°C
Applications: IEEE 802.15.4 systems, ZigBee systems, Industrial monitoring & control, Home & building automation, Automatic Meter Reading, Low-power wireless sensor networks, Set-top boxes & remote controls, Consumer electronics, Local communication for the Internet of Things (IoT)
Approvals
FCC, ETSI, ARIB
