BGA6489,135 NXP, RF Amplifier Power, 15 dB, 4-Pin UPAK
- RS Stock No.:
- 626-3544
- Mfr. Part No.:
- BGA6489,135
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-3544
- Mfr. Part No.:
- BGA6489,135
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | Power | |
| Typical Power Gain | 15 dB | |
| Typical Output Power | 17dBm | |
| Typical Noise Figure | 3.4dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | UPAK | |
| Pin Count | 4 | |
| Dimensions | 4.6 x 2.6 x 1.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type Power | ||
Typical Power Gain 15 dB | ||
Typical Output Power 17dBm | ||
Typical Noise Figure 3.4dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type UPAK | ||
Pin Count 4 | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Maximum Operating Temperature +150 °C | ||
Width 2.6mm | ||
- COO (Country of Origin):
- CN
RF Amplifiers, NXP Semiconductors
Radio Frequency (RF) Amplifiers, NXP Semiconductors
