BGA2748,115 NXP, RF Amplifier, 18.5 dB, 6-Pin SOT-363
- RS Stock No.:
- 626-3500
- Mfr. Part No.:
- BGA2748,115
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-3500
- Mfr. Part No.:
- BGA2748,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | General Purpose | |
| Typical 3dB Bandwidth | 1900MHz | |
| Typical Power Gain | 18.5 dB | |
| Typical Output Power | -2.3dBm | |
| Typical Noise Figure | 2.4dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 4 V | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type General Purpose | ||
Typical 3dB Bandwidth 1900MHz | ||
Typical Power Gain 18.5 dB | ||
Typical Output Power -2.3dBm | ||
Typical Noise Figure 2.4dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 4 V | ||
Width 1.35mm | ||
- COO (Country of Origin):
- HK
RF Amplifiers, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Radio Frequency (RF) Amplifiers, NXP Semiconductors
