BGA2776,115 NXP, RF Amplifier, 23.2 dB, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
626-3493
Mfr. Part No.:
BGA2776,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Amplifier Type

General Purpose

Typical 3dB Bandwidth

2800MHz

Typical Power Gain

23.2 dB

Typical Output Power

6dBm

Typical Noise Figure

5.3dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

6 V

Width

1.35mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
HK

RF Amplifiers, NXP Semiconductors


Note

NXP is a trademark of NXP B.V.


Radio Frequency (RF) Amplifiers, NXP Semiconductors