Bourns, 4800P 100kΩ ±2% Bussed SMT Resistor Array, 15 Resistors, 1.28W total, DIP, Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-2040
Mfr. Part No.:
4816P-2-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Number of Resistors

15

Package/Case

DIP

Power Rating

1.28W

Termination Style

Pin

Tolerance

±2%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

12.45mm

Depth

2.03mm

Height

7.62mm

Dimensions

12.45 x 7.62 x 2.03mm

Series

4800P

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C