Bourns, 4800P 47 Ω 2 % ISOL Resistor Array, 8 Resistors, 1.28 W total, DIP, Surface Mount
- RS Stock No.:
- 865-2034
- Mfr. Part No.:
- 4816P-1-470LF
- Brand:
- Bourns
Subtotal (1 bag of 5 units)*
£5.52
(exc. VAT)
£6.625
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.104 | £5.52 |
*price indicative
- RS Stock No.:
- 865-2034
- Mfr. Part No.:
- 4816P-1-470LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47Ω | |
| Product Type | Resistor Array | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Package/Case | DIP | |
| Power Rating | 1.28W | |
| Termination Style | Surface Mount | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.03mm | |
| Standards/Approvals | RoHS | |
| Length | 12.45mm | |
| Height | 7.62mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Temperature Coefficient | ±250 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47Ω | ||
Product Type Resistor Array | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Resistor Type Network | ||
Package/Case DIP | ||
Power Rating 1.28W | ||
Termination Style Surface Mount | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2.03mm | ||
Standards/Approvals RoHS | ||
Length 12.45mm | ||
Height 7.62mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Temperature Coefficient ±250 ppm/°C | ||
- COO (Country of Origin):
- CR



Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified
