Bourns, 4600X 680 Ω 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Pin

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£8.70

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.174£8.70
250 +£0.127£6.35

*price indicative

Packaging Options:
RS Stock No.:
865-2003
Distrelec Article No.:
304-37-781
Mfr. Part No.:
4610X-101-681LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

680Ω

Technology

Thick Film

Resistor Type

Network

Number of Resistors

9

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1.25W

Termination Style

Pin

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

5.08mm

Depth

2.49mm

Standards/Approvals

RoHS

Length

25.35mm

Number of Terminals

10

Series

4600X

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Bussed 4600R Series


Low profile is compatible with DIPs

Wide assortment of pin packages enhances design flexibility

Recommended for rosin flux and solvent clean or no clean flux processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy