Bourns, 4600X 470kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 865-1971
- Mfr. Part No.:
- 4608X-102-474LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 50 units)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | £0.152 | £7.60 |
| 500 - 950 | £0.104 | £5.20 |
| 1000 + | £0.102 | £5.10 |
*price indicative
- RS Stock No.:
- 865-1971
- Mfr. Part No.:
- 4608X-102-474LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 20.27 x 2.49 x 5.08mm | |
| Number of Terminals | 8 | |
| Series | 4600X | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470kΩ | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 20.27 x 2.49 x 5.08mm | ||
Number of Terminals 8 | ||
Series 4600X | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
