Bourns, 4600X 22kΩ ±2% Isolated Through Hole Resistor Array, 3 Resistors, 0.75W total, SIP, Pin
- RS Stock No.:
- 865-1934
- Mfr. Part No.:
- 4606X-102-223LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 50 units)*
£6.85
(exc. VAT)
£8.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | £0.137 | £6.85 |
| 500 - 950 | £0.088 | £4.40 |
| 1000 + | £0.079 | £3.95 |
*price indicative
- RS Stock No.:
- 865-1934
- Mfr. Part No.:
- 4606X-102-223LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 22kΩ | |
| Number of Resistors | 3 | |
| Package/Case | SIP | |
| Power Rating | 0.75W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 17.73mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 17.73 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 22kΩ | ||
Number of Resistors 3 | ||
Package/Case SIP | ||
Power Rating 0.75W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 17.73mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 17.73 x 2.49 x 5.08mm | ||
Series 4600X | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
