Bourns, 4300R 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 865-1909
- Mfr. Part No.:
- 4308R-102-102LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 5 units)*
£16.74
(exc. VAT)
£20.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £3.348 | £16.74 |
50 - 95 | £3.09 | £15.45 |
100 - 245 | £2.792 | £13.96 |
250 - 495 | £2.46 | £12.30 |
500 + | £2.058 | £10.29 |
*price indicative
- RS Stock No.:
- 865-1909
- Mfr. Part No.:
- 4308R-102-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1kΩ | |
Resistor Type | Network | |
Number of Resistors | 4 | |
Package/Case | SIP | |
Power Rating | 1W | |
Termination Style | Pin | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.3W | |
Circuit Designator | ISOL | |
Length | 19.92mm | |
Depth | 2.16mm | |
Height | 4.95mm | |
Dimensions | 19.92 x 2.16 x 4.95mm | |
Series | 4300R | |
Number of Terminals | 8 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 19.92mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Dimensions 19.92 x 2.16 x 4.95mm | ||
Series 4300R | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
Bourns 4300R® Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification