Bourns, 4300R 1 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-1902
Mfr. Part No.:
4310R-101-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Product Type

Resistor Array

Number of Resistors

9

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1.25W

Termination Style

Pin

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.95mm

Depth

2.16mm

Length

19.92mm

Number of Terminals

10

Series

4300R

Temperature Coefficient

±100 ppm/°C

Thick Film Molded SIPs - 4300R Series


Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .

Low profile provides compatibility with DIPs

Superior package integrity

Marking on contrasting background for permanent identification

Related links