Bourns, 4600X 2.2kΩ ±2% Isolated Through Hole Resistor Array, 3 Resistors, 0.75W total, SIP
- RS Stock No.:
- 788-4082
- Mfr. Part No.:
- 4606X-102-222LF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4082
- Mfr. Part No.:
- 4606X-102-222LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2.2kΩ | |
| Number of Resistors | 3 | |
| Package/Case | SIP | |
| Power Rating | 0.75W | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 15.19mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 15.19 x 2.49 x 5.08mm | |
| Number of Terminals | 6 | |
| Series | 4600X | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2.2kΩ | ||
Number of Resistors 3 | ||
Package/Case SIP | ||
Power Rating 0.75W | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 15.19mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 15.19 x 2.49 x 5.08mm | ||
Number of Terminals 6 | ||
Series 4600X | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||

